Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479152

DigiKey Part Number
732-74479152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479152
Description
FIXED IND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Multilayer Inductor 550 mA 600mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
2.2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
58MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.42389$7,271.67
Manufacturers Standard Package