WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MK
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447860168

DigiKey Part Number
732-7447860168TR-ND - Tape & Reel (TR)
732-7447860168CT-ND - Cut Tape (CT)
732-7447860168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860168
Description
FIXED IND 68NH 300MA 850MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
700MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
50$0.44340$22.17
100$0.41060$41.06
1,000$0.37771$377.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27343$1,093.72
Manufacturers Standard Package