


7447860147 | |
|---|---|
DigiKey Part Number | 732-7447860147TR-ND - Tape & Reel (TR) 732-7447860147CT-ND - Cut Tape (CT) 732-7447860147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860147 |
Description | FIXED IND 47NH 300MA 700MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 350 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.39980 | $39.98 |
| 1,000 | $0.35897 | $358.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26434 | $1,057.36 |

