



7447798180 | |
|---|---|
DigiKey Part Number | 732-2413-2-ND - Tape & Reel (TR) 732-2413-1-ND - Cut Tape (CT) 732-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447798180 |
Description | FIXED IND 1.8UH 14.5A 4.5MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 14.5 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447798180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 10 | $26.84100 | $268.41 |
| 50 | $25.90320 | $1,295.16 |
| 100 | $24.98950 | $2,498.95 |
| 250 | $22.20744 | $5,551.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.48284 | $8,741.42 |


