

74477830 | |
|---|---|
DigiKey Part Number | 732-13547-2-ND - Tape & Reel (TR) 732-13547-1-ND - Cut Tape (CT) 732-13547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477830 |
Description | FIXED IND 1MH 200MA 9.44 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 200 mA 9.44Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.50000 | $20.50 |
| 10 | $18.29900 | $182.99 |
| 50 | $16.99160 | $849.58 |
| 100 | $16.33800 | $1,633.80 |
| 500 | $15.68448 | $7,842.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.16046 | $12,160.46 |

