



744776218 | |
---|---|
DigiKey Part Number | 732-4168-2-ND - Tape & Reel (TR) 732-4168-1-ND - Cut Tape (CT) 732-4168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744776218 |
Description | FIXED IND 180UH 760MA 630MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 760 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744776218 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $17.83400 | $178.34 |
50 | $16.56980 | $828.49 |
100 | $15.93760 | $1,593.76 |
250 | $15.28888 | $3,822.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.62194 | $6,310.97 |