

7447714068 | |
---|---|
DigiKey Part Number | 732-4108-2-ND - Tape & Reel (TR) 732-4108-1-ND - Cut Tape (CT) 732-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714068 |
Description | FIXED IND 6.8UH 5.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $17.83400 | $178.34 |
50 | $16.10180 | $805.09 |
100 | $14.44310 | $1,444.31 |
250 | $13.21972 | $3,304.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.24240 | $5,121.20 |
1,000 | $8.74225 | $8,742.25 |