744771147W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $8.05680
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $8.05680
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $6.28084
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: $13.72000
Datasheet
WE-PD_White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD_White

744771147W

DigiKey Part Number
732-4267-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744771147W
Description
FIXED IND 47UH 2.2A 84 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.2 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes