



744762156A | |
|---|---|
DigiKey Part Number | 732-1817-2-ND - Tape & Reel (TR) 732-1817-1-ND - Cut Tape (CT) 732-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762156A |
Description | FIXED IND 56NH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762156A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.67100 | $36.71 |
| 50 | $3.41840 | $170.92 |
| 100 | $3.16550 | $316.55 |
| 500 | $2.91258 | $1,456.29 |
| 1,000 | $2.66783 | $2,667.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.17343 | $4,346.86 |


