WE-KI(0805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-KI(0805)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74476014C

DigiKey Part Number
732-1785-2-ND - Tape & Reel (TR)
732-1785-1-ND - Cut Tape (CT)
732-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74476014C
Description
FIXED IND 47NH 500MA 310MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74476014C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
1.65GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$3.12000$31.20
50$2.91500$145.75
100$2.70140$270.14
500$2.47972$1,239.86
1,000$2.26624$2,266.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84009$3,680.18
Manufacturers Standard Package