



74439346100 | |
|---|---|
DigiKey Part Number | 732-10707-2-ND - Tape & Reel (TR) 732-10707-1-ND - Cut Tape (CT) 732-10707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346100 |
Description | FIXED IND 10UH 5A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5 A 26.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.25000 | $33.25 |
| 50 | $30.20000 | $1,510.00 |
| 250 | $22.36676 | $5,591.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $17.85893 | $12,501.25 |


