WE-MAPI-1212(3030)1.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI-1212(3030)1.5mm
WE-MAPI the most efficient power inductor
@askLorandt explains: T-Input filter for DC/DC converter

74438335010

DigiKey Part Number
732-4863-2-ND - Tape & Reel (TR)
732-4863-1-ND - Cut Tape (CT)
732-4863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438335010
Description
FIXED IND 1UH 2.7A 47 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 2.7 A 47mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438335010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$9.70500$97.05
50$9.05680$452.84
100$8.41630$841.63
500$7.76760$3,883.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.11073$7,110.73
Manufacturers Standard Package