


744383130056 | |
|---|---|
DigiKey Part Number | 732-5287-2-ND - Tape & Reel (TR) 732-5287-1-ND - Cut Tape (CT) 732-5287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383130056 |
Description | FIXED IND 560NH 1.6A 113MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 1.6 A 113mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383130056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $14.80800 | $148.08 |
| 50 | $14.31820 | $715.91 |
| 100 | $12.95570 | $1,295.57 |
| 500 | $11.87878 | $5,939.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.06223 | $24,186.69 |


