

7443831 | |
---|---|
DigiKey Part Number | 732-10166-ND |
Manufacturer | |
Manufacturer Product Number | 7443831 |
Description | SMD POWER INDUCTORS WE-MAPI - 16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 180 Pieces (18 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | Metal Composite | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Inductance Range | 330nH ~ 1.5µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008 (2520 Metric), Nonstandard | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $917.05000 | $917.05 |