



7443782012047 | |
|---|---|
DigiKey Part Number | 732-13646-ND |
Manufacturer | |
Manufacturer Product Number | 7443782012047 |
Description | FIXED IND 4.7UH 28.7A 2.4MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 28.7 A 2.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443782012047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 5 | $37.82200 | $189.11 |
| 10 | $34.21700 | $342.17 |
| 40 | $30.61875 | $1,224.75 |
| 80 | $27.90213 | $2,232.17 |

