7443762504xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443762504010

DigiKey Part Number
732-7443762504010TR-ND - Tape & Reel (TR)
732-7443762504010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7443762504010
Description
FIXED IND 1UH 39A 0.95 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 39 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443762504010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
0.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.992" L x 0.866" W (25.20mm x 22.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$44.12000$44.12
10$40.59200$405.92
50$37.06040$1,853.02
100$33.53720$3,353.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$26.99765$5,399.53
Manufacturers Standard Package