



74437349220 | |
|---|---|
DigiKey Part Number | 732-3359-2-ND - Tape & Reel (TR) 732-3359-1-ND - Cut Tape (CT) 732-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349220 |
Description | FIXED IND 22UH 2.1A 0.17OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.1 A 170mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $18.48700 | $184.87 |
| 50 | $17.06760 | $853.38 |
| 100 | $15.64800 | $1,564.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.15209 | $9,721.67 |





