WE-LHMI-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-SERIES
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74437324100

DigiKey Part Number
732-3336-2-ND - Tape & Reel (TR)
732-3336-1-ND - Cut Tape (CT)
732-3336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324100
Description
FIXED IND 10UH 1.5A 0.243OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.5 A 243mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.15A
Shielding
Shielded
DC Resistance (DCR)
243mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.17000$19.17
10$18.69900$186.99
50$17.14100$857.05
100$16.36600$1,636.60
500$15.59090$7,795.45
1,000$14.80776$14,807.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.91715$35,751.45
Manufacturers Standard Package