



74437324033 | |
|---|---|
DigiKey Part Number | 732-3343-2-ND - Tape & Reel (TR) 732-3343-1-ND - Cut Tape (CT) 732-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324033 |
Description | FIXED IND 3.3UH 2.5A 0.076OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.5 A 76mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| 10 | $18.69900 | $186.99 |
| 50 | $17.14100 | $857.05 |
| 100 | $16.36600 | $1,636.60 |
| 500 | $15.59090 | $7,795.45 |
| 1,000 | $14.80776 | $14,807.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.91715 | $35,751.45 |



