



7443552560 | |
|---|---|
DigiKey Part Number | 732-4178-2-ND - Tape & Reel (TR) 732-4178-1-ND - Cut Tape (CT) 732-4178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443552560 |
Description | FIXED IND 5.6UH 6.7A 20.6MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 6.7 A 20.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443552560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $25.29100 | $252.91 |
| 50 | $23.41480 | $1,170.74 |
| 100 | $22.43590 | $2,243.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $16.66781 | $13,334.25 |




