



7443251000 | |
|---|---|
DigiKey Part Number | 732-4179-2-ND - Tape & Reel (TR) 732-4179-1-ND - Cut Tape (CT) 732-4179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443251000 |
Description | FIXED IND 10UH 7.2A 16.3MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 7.2 A 16.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443251000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.84000 | $34.84 |
| 10 | $34.18400 | $341.84 |
| 50 | $31.57340 | $1,578.67 |
| 100 | $30.26800 | $3,026.80 |
| 250 | $28.31000 | $7,077.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $22.46851 | $15,727.96 |






