744323120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744323120
@AskLorandt explains: Rated current of an inductor
Würth Elektronik High Current Inductors | Digi-Key Daily

744323100

DigiKey Part Number
732-744323100TR-ND - Tape & Reel (TR)
732-744323100CT-ND - Cut Tape (CT)
732-744323100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744323100
Description
FIXED IND 1UH 14A 4.79 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 14 A 4.79mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744323100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
4.79mOhm
Q @ Freq
-
Frequency - Self Resonant
69MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1030
Size / Dimension
0.417" L x 0.417" W (10.60mm x 10.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.83000$33.83
10$33.17200$331.72
50$30.54500$1,527.25
100$29.31330$2,931.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$21.80020$17,440.16
Manufacturers Standard Package