



744323056 | |
|---|---|
DigiKey Part Number | 732-3871-2-ND - Tape & Reel (TR) 732-3871-1-ND - Cut Tape (CT) 732-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744323056 |
Description | FIXED IND 560NH 18A 2.17MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 18 A 2.17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744323056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 106MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.61000 | $33.61 |
| 10 | $32.96000 | $329.60 |
| 50 | $30.34960 | $1,517.48 |
| 100 | $29.12580 | $2,912.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $21.66081 | $17,328.65 |


