



744310150 | |
|---|---|
DigiKey Part Number | 732-3860-2-ND - Tape & Reel (TR) 732-3860-1-ND - Cut Tape (CT) 732-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744310150 |
Description | FIXED IND 1.5UH 7.5A 12.7MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 7.5 A 12.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744310150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7030 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $30.35000 | $303.50 |
| 50 | $28.06520 | $1,403.26 |
| 100 | $26.84150 | $2,684.15 |
| 500 | $25.12818 | $12,564.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.88669 | $26,830.04 |





