



744281100 | |
|---|---|
DigiKey Part Number | 732-2962-2-ND - Tape & Reel (TR) 732-2962-1-ND - Cut Tape (CT) 732-2962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744281100 |
Description | CMC 10UH 1.1A 2LN 10 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10 kOhms @ 25 MHz 1.1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744281100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 10 kOhms @ 25 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.48000 | $24.48 |
| 10 | $24.15700 | $241.57 |
| 50 | $21.82400 | $1,091.20 |
| 100 | $21.04080 | $2,104.08 |
| 500 | $19.48250 | $9,741.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.13180 | $16,131.80 |



