744273102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744273102
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744273102

DigiKey Part Number
732-2960-2-ND - Tape & Reel (TR)
732-2960-1-ND - Cut Tape (CT)
732-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744273102
Description
CMC 11UH 2.5A 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2.5A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
744273102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.29000$29.29
10$27.17600$271.76
50$24.54900$1,227.45
100$23.67600$2,367.60
500$21.91374$10,956.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.14369$18,143.69
Manufacturers Standard Package