13 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 6A DCR 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744237102

DigiKey Part Number
732-744237102TR-ND - Tape & Reel (TR)
732-744237102CT-ND - Cut Tape (CT)
732-744237102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744237102
Description
CMC 13UH 6A 2LN 1KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 µH 2 Line Common Mode Choke Surface Mount 1 kOhms 6A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
744237102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Inductance @ Frequency
13 µH @ 100 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,883
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$18.71200$187.12
100$17.19120$1,719.12
250$15.67016$3,917.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.76240$6,381.20
Manufacturers Standard Package