
744237102 | |
|---|---|
DigiKey Part Number | 732-744237102TR-ND - Tape & Reel (TR) 732-744237102CT-ND - Cut Tape (CT) 732-744237102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744237102 |
Description | CMC 13UH 6A 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 µH 2 Line Common Mode Choke Surface Mount 1 kOhms 6A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744237102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Inductance @ Frequency | 13 µH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $18.71200 | $187.12 |
| 100 | $17.19120 | $1,719.12 |
| 250 | $15.67016 | $3,917.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.76240 | $6,381.20 |










