



744228 | |
|---|---|
DigiKey Part Number | 732-1477-2-ND - Tape & Reel (TR) 732-1477-1-ND - Cut Tape (CT) 732-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744228 |
Description | CMC 25UH 1A 2LN 2.8 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 45 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.8 kOhms @ 45 MHz | |
Inductance @ Frequency | 25 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $21.29400 | $212.94 |
| 50 | $19.23840 | $961.92 |
| 100 | $18.55590 | $1,855.59 |
| 500 | $17.18294 | $8,591.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.80172 | $15,801.72 |








