

744212820 | |
|---|---|
DigiKey Part Number | 732-3942-2-ND - Tape & Reel (TR) 732-3942-1-ND - Cut Tape (CT) 732-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744212820 |
Description | CMC 82UH 300MA 2LN 440 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 440 Ohms @ 180 MHz 300mA DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744212820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 440 Ohms @ 180 MHz | |
Inductance @ Frequency | 82 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.142" W (6.50mm x 3.60mm) | |
Height (Max) | 0.071" (1.80mm) | |
Package / Case | Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.95000 | $36.95 |
| 10 | $36.46500 | $364.65 |
| 50 | $32.94260 | $1,647.13 |
| 100 | $31.76840 | $3,176.84 |
| 500 | $29.41180 | $14,705.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.34972 | $24,349.72 |



