220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 35 MHz 300mA DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 35 MHz 300mA DCR 280mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744212221

DigiKey Part Number
732-3938-2-ND - Tape & Reel (TR)
732-3938-1-ND - Cut Tape (CT)
732-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744212221
Description
CMC 220UH 300MA 2LN 1.2 KOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 35 MHz 300mA DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
744212221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.2 kOhms @ 35 MHz
Inductance @ Frequency
220 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.71000$36.71
10$36.23200$362.32
50$32.73200$1,636.60
100$31.56520$3,156.52
500$29.22374$14,611.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.19403$24,194.03
Manufacturers Standard Package