WE-TPC 6823
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 6823
744062zzz, WE-TPC 6823
@AskLorandt explains: Rated current of an inductor

744062180

DigiKey Part Number
732-3681-2-ND - Tape & Reel (TR)
732-3681-1-ND - Cut Tape (CT)
732-3681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062180
Description
FIXED IND 18UH 1.28A 100MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 1.28 A 100mOhm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.71000$13.71
10$13.24100$132.41
50$12.58860$629.43
100$11.59320$1,159.32
250$10.93240$2,733.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.23706$4,618.53
Manufacturers Standard Package