



744053003 | |
---|---|
DigiKey Part Number | 732-1037-2-ND - Tape & Reel (TR) 732-1037-1-ND - Cut Tape (CT) 732-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053003 |
Description | FIXED IND 3UH 2.8A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 2.8 A 30mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.84000 | $12.84 |
10 | $12.19200 | $121.92 |
50 | $11.57420 | $578.71 |
100 | $10.66870 | $1,066.87 |
200 | $10.05950 | $2,011.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.03095 | $2,812.38 |
800 | $6.24561 | $4,996.49 |