



74404032015 | |
|---|---|
DigiKey Part Number | 732-5492-2-ND - Tape & Reel (TR) 732-5492-1-ND - Cut Tape (CT) 732-5492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032015 |
Description | FIXED IND 1.5UH 2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032015 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3015 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010BTA-1R5M | Bourns Inc. | 2,874 | 118-SRN3010BTA-1R5MCT-ND | $2.71000 | Similar |
| SRN3015BTA-1R5M | Bourns Inc. | 1,861 | 118-SRN3015BTA-1R5MCT-ND | $3.29000 | Similar |
| SRN3015C-1R5M | Bourns Inc. | 1,774 | 118-SRN3015C-1R5MCT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 50 | $8.04880 | $402.44 |
| 250 | $7.45692 | $1,864.23 |
| 500 | $6.68408 | $3,342.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.40153 | $10,803.06 |



