
SRN3010BTA-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-1R5MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-1R5MCT-ND - Cut Tape (CT) 118-SRN3010BTA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-1R5M |
Description | FIXED IND 1.5UH 2.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010BTA-1R5M Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 3010 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.9A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.85810 | $185.81 |
| 1,000 | $1.52788 | $1,527.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39198 | $4,175.94 |

