

74404031150A | |
---|---|
DigiKey Part Number | 732-9666-2-ND - Tape & Reel (TR) 732-9666-1-ND - Cut Tape (CT) 732-9666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031150A |
Description | FIXED IND 15UH 810MA 403MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 0.73 A 403mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 403mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 46MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
50 | $7.89900 | $394.95 |
100 | $7.31600 | $731.60 |
1,000 | $6.54417 | $6,544.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.76653 | $9,533.06 |