WE-TPC 2828 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
@AskLorandt explains: Rated current of an inductor

744025003

DigiKey Part Number
732-2614-2-ND - Tape & Reel (TR)
732-2614-1-ND - Cut Tape (CT)
732-2614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744025003
Description
FIXED IND 3.3UH 1.5A 101MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744025003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
101mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$12.87400$128.74
50$11.82980$591.49
100$9.83100$983.10
250$8.87644$2,219.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$6.49833$3,574.08
1,100$5.63181$6,194.99
Manufacturers Standard Package