WE-TPC 2828 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
@AskLorandt explains: Rated current of an inductor

74402500072

DigiKey Part Number
732-2611-2-ND - Tape & Reel (TR)
732-2611-1-ND - Cut Tape (CT)
732-2611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74402500072
Description
FIXED IND 720NH 3A 27.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
720 nH Shielded Drum Core, Wirewound Inductor 3 A 27.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74402500072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
720 nH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
27.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
210MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.07000$16.07
10$15.59100$155.91
50$14.80760$740.38
100$11.69110$1,169.11
250$10.52448$2,631.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$8.41467$4,628.07
Manufacturers Standard Package