



74402500072 | |
|---|---|
DigiKey Part Number | 732-2611-2-ND - Tape & Reel (TR) 732-2611-1-ND - Cut Tape (CT) 732-2611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74402500072 |
Description | FIXED IND 720NH 3A 27.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Drum Core, Wirewound Inductor 3 A 27.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74402500072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 720 nH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 10 | $15.59100 | $155.91 |
| 50 | $14.80760 | $740.38 |
| 100 | $11.69110 | $1,169.11 |
| 250 | $10.52448 | $2,631.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $8.41467 | $4,628.07 |


