



74402500047 | |
---|---|
DigiKey Part Number | 732-2610-2-ND - Tape & Reel (TR) 732-2610-1-ND - Cut Tape (CT) 732-2610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74402500047 |
Description | FIXED IND 470NH 3.3A 23 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74402500047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $15.69100 | $156.91 |
50 | $14.90300 | $745.15 |
100 | $11.76640 | $1,176.64 |
250 | $10.59220 | $2,648.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $8.46882 | $4,657.85 |