WE-TPC 2828 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2828 Series
WE-TPC-2828 Series bottom
@AskLorandt explains: Rated current of an inductor

74402500047

DigiKey Part Number
732-2610-2-ND - Tape & Reel (TR)
732-2610-1-ND - Cut Tape (CT)
732-2610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74402500047
Description
FIXED IND 470NH 3.3A 23 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74402500047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
290MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.07000$16.07
10$15.59100$155.91
50$14.80760$740.38
100$11.69110$1,169.11
250$10.52448$2,631.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$8.41467$4,628.07
Manufacturers Standard Package