742792795 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 98,350
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 19,992
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 9,900
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 9,600
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 17,383
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 797
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.12025
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.12025
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

742792795

DigiKey Part Number
732-1574-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
742792795
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes