
BMC1EY1000AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY1000ANTR-ND - Tape & Reel (TR) 1712-BMC1EY1000ANCT-ND - Cut Tape (CT) 1712-BMC1EY1000ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC1EY1000AN |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.54200 | $5.42 |
100 | $0.42290 | $42.29 |
1,000 | $0.32844 | $328.44 |
5,000 | $0.27513 | $1,375.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24534 | $2,453.40 |
20,000 | $0.23133 | $4,626.60 |
30,000 | $0.22351 | $6,705.30 |
50,000 | $0.21405 | $10,702.50 |
70,000 | $0.20805 | $14,563.50 |
100,000 | $0.20187 | $20,187.00 |
250,000 | $0.18684 | $46,710.00 |