

742792695 | |
|---|---|
DigiKey Part Number | 732-1589-2-ND - Tape & Reel (TR) 732-1589-1-ND - Cut Tape (CT) 732-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792695 |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 742792695 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 50 | $1.46220 | $73.11 |
| 100 | $1.34790 | $134.79 |
| 500 | $1.29070 | $645.35 |
| 1,000 | $1.22535 | $1,225.35 |
| 2,000 | $1.16817 | $2,336.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74256 | $2,970.24 |










