



74279223560 | |
---|---|
DigiKey Part Number | 732-3421-2-ND - Tape & Reel (TR) 732-3421-1-ND - Cut Tape (CT) 732-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279223560 |
Description | FERRITE BEAD 56 OHM 1612 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279223560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.48mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.96800 | $39.68 |
100 | $3.82290 | $382.29 |
500 | $3.67476 | $1,837.38 |
1,000 | $3.54141 | $3,541.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.25246 | $8,131.15 |