



74279216 | |
|---|---|
DigiKey Part Number | 732-4628-2-ND - Tape & Reel (TR) 732-4628-1-ND - Cut Tape (CT) 732-4628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279216 |
Description | FERRITE BEAD 1.2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.95000 | $19.50 |
| 50 | $1.78680 | $89.34 |
| 100 | $1.71330 | $171.33 |
| 500 | $1.63986 | $819.93 |
| 1,000 | $1.55827 | $1,558.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18951 | $3,568.53 |






