
74279212 | |
|---|---|
DigiKey Part Number | 732-74279212TR-ND - Tape & Reel (TR) 732-74279212CT-ND - Cut Tape (CT) 732-74279212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279212 |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $2.14800 | $21.48 |
| 50 | $1.97680 | $98.84 |
| 100 | $1.88700 | $188.70 |
| 500 | $1.79718 | $898.59 |
| 1,000 | $1.71549 | $1,715.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30867 | $3,926.01 |




