Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427801

DigiKey Part Number
732-4015-ND
Manufacturer
Manufacturer Product Number
7427801
Description
FERRITE CORE 79 OHM SOLID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 79Ohm @ 100MHz ID 0.452" W x 0.019" H (11.50mm x 0.50mm) OD 0.630" W x 0.197" H (16.00mm x 5.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
79Ohm @ 100MHz
Material
4W620
Inner Dimension
0.452" W x 0.019" H (11.50mm x 0.50mm)
Outer Dimension
0.630" W x 0.197" H (16.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$18.76000$18.76
10$17.91600$179.16
50$16.81460$840.73
100$15.63980$1,563.98
500$15.05244$7,526.22
1,000$13.87761$13,877.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.