7427729
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427729

DigiKey Part Number
732-3091-ND
Manufacturer
Manufacturer Product Number
7427729
Description
FERRITE CORE 60 OHM SOLID 9.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 60Ohm @ 10MHz ID 0.374" Dia (9.50mm) OD 0.688" Dia (17.50mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
7427729 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
60Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.374" Dia (9.50mm)
Outer Dimension
0.688" Dia (17.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.41000$35.41
10$34.65700$346.57
50$33.26220$1,663.11
100$31.86710$3,186.71
200$29.07690$5,815.38
400$27.68200$11,072.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.