74275815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74275815S

DigiKey Part Number
732-74275815S-ND
Manufacturer
Manufacturer Product Number
74275815S
Description
FERRITE CORE 350OHM HINGED 8.5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 350Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" W x 0.921" H (24.00mm x 23.40mm) Length 2.213" (56.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
350Ohm @ 100MHz
Material
4W620
Inner Dimension
0.335" Dia (8.50mm)
Outer Dimension
0.945" W x 0.921" H (24.00mm x 23.40mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.213" (56.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.60000$49.60
10$48.90200$489.02
50$47.36000$2,368.00
150$44.20273$6,630.41
300$41.04570$12,313.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.